Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 400 : ¥33.17730 Bulk | Bulk | Active | Panel Mount | Thermal | 15A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 400 : ¥36.23905 Bulk | Bulk | Active | Panel Mount | Thermal | 18A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 100 : ¥38.96040 Bulk | Bulk | Active | Panel Mount | Thermal | 30A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 400 : ¥39.39033 Bulk | Bulk | Active | Panel Mount | Thermal | 20A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 400 : ¥51.70868 Bulk | Bulk | Active | Panel Mount | Thermal | 15A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 100 : ¥59.50650 Bulk | Bulk | Active | Panel Mount | Thermal | 4A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock Check Lead Time | 100 : ¥62.85430 Bulk | Bulk | Active | Panel Mount | Thermal | 30A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount | Thermal | 30A | 250 V | 50 V | Push to Reset | 1 | - | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount | Thermal | 20A | 250 V | 50 V | Push to Reset | 1 | - | - |