Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,616 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.177" (4.50mm) | 0.125" (3.18mm) | 0.122" (3.10mm) | Circular - 0.072" (1.83mm) | 25.49gf | 91.77gf | 0.042" (1.07mm) Dia | - | 100000 | Brass | Gold | 20.0µin (0.51µm) | |||
8,497 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.197" (5.00mm) | 0.145" (3.68mm) | 0.142" (3.60mm) | Circular - 0.072" (1.83mm) | 25.49gf | 91.77gf | 0.042" (1.07mm) Dia | - | 100000 | Brass | Gold | 20.0µin (0.51µm) | |||
10,580 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.217" (5.51mm) | 0.165" (4.19mm) | 0.162" (4.11mm) | Circular - 0.072" (1.83mm) | 25.49gf | 91.77gf | 0.042" (1.07mm) Dia | - | 100000 | Brass | Gold | 20.0µin (0.51µm) | |||
2,398 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.236" (6.00mm) | 0.185" (4.71mm) | 0.181" (4.60mm) | Circular - 0.072" (1.83mm) | 25.49gf | 91.77gf | 0.042" (1.07mm) Dia | - | 100000 | Brass | Gold | 20.0µin (0.51µm) |