1437599-2 | ||
---|---|---|
DigiKey Part Number | 1437599-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1437599-2 | |
Description | SWITCH KEYLOCKPOS 0.4VA 20V | |
Customer Reference | ||
Detailed Description | Keylock Switch Position 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Switch Function | - | |
Contact Timing | - | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Key | |
Key Removable Positions | - | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |