AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 176 ~ 253 VAC | 24V | - | - | - | 150mA | 4 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 78% | Through Hole | 12-SIP Module, 6 Leads | 1.36" L x 0.36" W x 0.75" H (34.5mm x 9.2mm x 19.1mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 170 ~ 304 VAC | 15.2V | - | - | - | 150mA | 2 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 75% | Through Hole | 10-SIP Module, 5 Leads | 1.28" L x 0.40" W x 0.75" H (32.5mm x 10.1mm x 19.1mm) | - |