AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | -5V | - | - | - | 500mA | 3 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 71% | Through Hole | 12-SIP Module, 7 Leads | 1.36" L x 0.39" W x 0.85" H (34.5mm x 9.9mm x 21.5mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 127 VAC | -12V | - | - | - | 500mA | 6 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 83% | Through Hole | 12-SIP Module, 7 Leads | 1.36" L x 0.39" W x 0.85" H (34.5mm x 9.9mm x 21.5mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 137 VAC | -5V | - | - | - | 500mA | 3 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 69% | Through Hole | 12-SIP Module, 7 Leads | 1.36" L x 0.39" W x 0.85" H (34.5mm x 9.9mm x 21.5mm) | - |