AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 135 VAC | 12V | - | - | - | 350mA | 4 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 80% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | 15V | - | - | - | 300mA | 5 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 83% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm) | - |