AC DC Converters

Results: 2
Voltage - Output 1
12V15V
Current - Output (Max)
170mA200mA
Power (Watts)
2 W3 W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
BP5037
BP5037B12
AC/DC CONVERTER 12V 2W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
ObsoleteEnclosed180 ~ 120 VAC12V---200mA2 WITE (Commercial)--25°C ~ 80°C (With Derating)78%Through Hole10-SIP Module, 5 Leads1.11" L x 0.35" W x 0.66" H (28.2mm x 9.0mm x 16.8mm)-
BP5037
BP5037B15
AC/DC CONVERTER 15V 3W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
ObsoleteEnclosed180 ~ 120 VAC15V---170mA3 WITE (Commercial)--25°C ~ 80°C (With Derating)78%Through Hole10-SIP Module, 5 Leads1.11" L x 0.35" W x 0.66" H (28.2mm x 9.0mm x 16.8mm)-
Showing
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.