AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 160 ~ 276 VAC | 15V | - | - | - | 80mA | 1 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 64% | Through Hole | 10-SIP Module, 5 Leads | 1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 160 ~ 276 VAC | 5V | - | - | - | 100mA | 1 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 48% | Through Hole | 10-SIP Module, 5 Leads | 1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 160 ~ 276 VAC | 12V | - | - | - | 100mA | 1 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 62% | Through Hole | 10-SIP Module, 5 Leads | 1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 160 ~ 276 VAC | 15V | - | - | - | 80mA | 1 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 64% | Through Hole | 10-SIP Module, 5 Leads | 1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm) | - |