AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥38.09000 Bulk | Bulk | Obsolete | Enclosed | 1 | 80 ~ 120 VAC, 113 ~ 170 VDC | 5V | - | - | - | 30mA | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 33% | Through Hole | 6-SIP Module, 4 Leads | 0.71" L x 0.36" W x 0.66" H (18.0mm x 9.1mm x 16.8mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | 12V | - | - | - | 30mA | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 50% | Through Hole | 6-SIP Module, 4 Leads | 0.71" L x 0.36" W x 0.66" H (18.0mm x 9.1mm x 16.8mm) | - |