Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | 20, 36 | Fixed | 6 | - | - | Not Specified | - | Concentric (3.17mm Dia, 6.35mm Dia) | 84.10mm | 18° | - | - | Panel Mount, Through Hole | PC Pin | - | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | 20 | Fixed | 4 | - | - | Not Specified | - | Concentric (3.17mm Dia, 6.35mm Dia) | 76.71mm | 18° | - | - | Panel Mount, Through Hole | PC Pin | - | - | |||
0 In Stock | Active | Bulk | Active | 20, 20, 17 | Fixed | 4 | - | - | Not Specified | - | Tertiary | 82.60mm | 18° | - | - | Panel Mount, Through Hole | PC Pin | - | - |