0033.4056

DigiKey Part Number
486-0033.4056-ND
Manufacturer
Manufacturer Product Number
0033.4056
Description
SWITCH SELECT 3POS SP3T 10A 250V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Type
Line Voltage Selector
Circuit
SP3T
Number of Positions
3
Switch Function
On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 14.10mm Dia
Ingress Protection
IP40
Features
Marking: 1-2-3
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
21.00mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, SEMKO, UR
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.34000¥157.34
5¥135.08400¥675.42
10¥126.62700¥1,266.27
25¥116.04440¥2,901.11
50¥108.63900¥5,431.95
100¥101.93670¥10,193.67
250¥93.47132¥23,367.83
500¥91.70772¥45,853.86
Manufacturers Standard Package