Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,345 In Stock | 1 : ¥11.41000 Cut Tape (CT) | Cut Tape (CT) | Active | SPDT | Not Specified | On-On | 100mA (DC) | 12 V | Standard | 1.00mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -10°C ~ 60°C | |||
13,870 In Stock | 1 : ¥16.01000 Cut Tape (CT) 3,000 : ¥8.72790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | DPDT | Not Specified | On-On | 100mA (DC) | 12 V | Standard | 1.00mm | Copper Alloy | Silver | Surface Mount | Gull Wing | - | -10°C ~ 60°C | |||
13,185 In Stock | 1 : ¥12.15000 Cut Tape (CT) | Cut Tape (CT) | Active | SP3T | Not Specified | On-On-On | 100mA (DC) | 12 V | Standard | 1.00mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 4,000 : ¥5.84298 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | Not Specified | On-On | 100mA (DC) | 12 V | Standard | 0.99mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 85°C | |||
0 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥5.19947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | DPDT | Not Specified | On-On | 100mA (DC) | 12 V | Standard | 1.00mm | Copper Alloy | Silver | Surface Mount | Gull Wing | - | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 3,000 : ¥10.98077 Tape & Reel (TR) | Tape & Reel (TR) | Active | DPDT | Not Specified | On-On | 100mA (DC) | 12 V | Standard | 0.99mm | Copper Alloy | Gold | Surface Mount | Gull Wing | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | SPDT | Not Specified | On-On | 100mA (DC) | 12 V | Standard | 1.00mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -10°C ~ 60°C |