Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
888 In Stock | 1 : ¥7.79000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 160 mA | 250 V | Slow Blow | Radial, Can, Vertical | 35A | 0.1792 | CCC, cURus, SEMKO, VDE | - | - | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.29005 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 630 mA | 250 V | Slow Blow | Radial, Can, Vertical | 35A | 3.0958 | CCC, cURus, SEMKO, VDE | - | - | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.92286 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 200 mA | 250 V | Slow Blow | Radial, Can, Vertical | 35A | 0.2 | CCC, cURus, KC, SEMKO, VDE | -40°C ~ 85°C | - | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |