Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,714 In Stock | 1 : ¥63.50000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 16 A | ATC, ATO | Blade | Holder | 1 | 32V | - | Wire Leads | - | - | |||
0 In Stock | 1,000 : ¥15.14425 Bulk | Bulk | Obsolete | Free Hanging (In-Line) | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 16 A | ATC, ATO | Blade | Holder | 1 | 32V | - | Wire Leads | - | - | |||
0 In Stock Check Lead Time | 500 : ¥46.87506 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 20 A | ATC, ATO | Blade | Holder | 1 | 32V | - | Wire Leads | - | - | |||
0 In Stock | Active | Bulk | Active | Free Hanging (In-Line) | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) | 20 A | ATC | Blade | Holder | 1 | 32V | Vertical | Wire Leads | Brass | Tin |