PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,740 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.060" (1.52mm) Dia | - | 0.590" (14.99mm) | - | 0.610" (15.50mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,036 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.060" (1.52mm) Dia | - | 0.295" (7.49mm) | - | 0.315" (8.00mm) | 0.100" (2.54mm) | 0.064" (1.63mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |