Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 40 Hz ~ 10 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Solderless (Bullseye) | 0.236" Dia (6.00mm) | 0.051" (1.30mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 16 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Pressure Contact | 0.303" Dia (7.70mm) | 0.130" (3.30mm) | Circular | |||
0 In Stock | Obsolete | Bulk | Obsolete | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 16 kHz | -44dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | Pressure Contact | 0.295" Dia (7.50mm) | 0.094" (2.40mm) | Circular |