Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,394 In Stock | 1 : ¥13.71000 Cut Tape (CT) 1,000 : ¥6.77271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.4VA @ 28VAC/DC | Standard | Surface Mount | 4.40mm | - | Top Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | - | Sealed - Flux Protection | -20°C ~ 70°C | |||
499 In Stock 1,200 Factory | 1 : ¥13.71000 Tube | Tube | Active | SPST-NO | Off-Mom | 0.4VA @ 28VAC/DC | Standard | Surface Mount | 4.40mm | - | Top Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | - | Sealed - Flux Protection | -20°C ~ 70°C | |||
171 In Stock 1,200 Factory | 1 : ¥13.71000 Box | Box | Active | SPST-NO | Off-Mom | 0.4VA @ 28VAC/DC | Standard | Surface Mount | 4.40mm | - | Top Actuated | Gull Wing | 6.20mm x 6.20mm | Non-Illuminated | - | - | 160gf | - | Sealed - Flux Protection | -20°C ~ 70°C |