Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,229 In Stock | 1 : ¥27.20000 Bulk | Bulk | Active | - | 2 | 1.2A | 200mOhm | - | 440V | -25°C ~ 100°C | - | - | - | Through Hole | 0.717" L x 0.701" W (18.20mm x 17.80mm) | - | Radial - 4 Leads | |||
272 In Stock | 1 : ¥27.20000 Bulk | Bulk | Active | - | 2 | 400mA | 1.2Ohm | - | 440V | -25°C ~ 100°C | - | - | - | Through Hole | 0.717" L x 0.701" W (18.20mm x 17.80mm) | - | Radial - 4 Leads | |||
99 In Stock | 1 : ¥27.20000 Bulk | Bulk | Active | - | 2 | 4A | 16mOhm | - | 440V | -25°C ~ 100°C | - | - | - | Through Hole | 0.717" L x 0.701" W (18.20mm x 17.80mm) | - | Radial - 4 Leads | |||
85 In Stock | 1 : ¥27.20000 Bulk | Bulk | Active | - | 2 | 1.5A | 110mOhm | - | 440V | -25°C ~ 100°C | - | - | - | Through Hole | 0.717" L x 0.701" W (18.20mm x 17.80mm) | - | Radial - 4 Leads | |||
40 In Stock | 1 : ¥33.75000 Bulk | Bulk | Active | - | 2 | 600mA | 1Ohm | - | 440V | -25°C ~ 100°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Radial - 4 Leads | |||
0 In Stock Check Lead Time | 1 : ¥33.75000 Bulk | Bulk | Active | - | 2 | 4A | 28mOhm | - | 440V | -25°C ~ 100°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Radial - 4 Leads | |||
0 In Stock Check Lead Time | 1 : ¥33.75000 Bulk | Bulk | Active | - | 2 | 6.3A | 13mOhm | - | 440V | -25°C ~ 100°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Radial - 4 Leads | |||
0 In Stock Check Lead Time | 1 : ¥31.28000 Bulk | Bulk | Active | - | 2 | 2A | 60mOhm | - | 440V | -25°C ~ 100°C | - | - | - | Through Hole | 0.717" L x 0.701" W (18.20mm x 17.80mm) | - | Radial - 4 Leads | |||
0 In Stock Check Lead Time | 1 : ¥33.75000 Bulk | Bulk | Active | - | 2 | 1A | 360mOhm | - | 440V | -25°C ~ 100°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Radial - 4 Leads | |||
0 In Stock Check Lead Time | 1 : ¥37.15000 Bulk | Bulk | Active | - | 2 | 2A | 100mOhm | - | 440V | -25°C ~ 100°C | - | - | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | - | Radial - 4 Leads | |||
0 In Stock Check Lead Time | 1 : ¥47.60000 Bulk | Bulk | Active | Power Line | 2 | 600mA | 540mOhm (Typ) | - | 440V | -25°C ~ 100°C | - | cURus, UL | - | Through Hole | 0.717" L x 0.701" W (18.20mm x 17.80mm) | 0.496" (12.60mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥58.99000 Bulk | Bulk | Active | Power Line | 2 | 1.4A | 310mOhm | - | 440V | -25°C ~ 100°C | - | cURus, UL | - | Through Hole | 1.114" L x 1.079" W (28.30mm x 27.40mm) | 0.657" (16.70mm) | Horizontal, 4 PC Pin |