Knobs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Type | Shaft Size | Diameter | Height | Indicator | Material | Color | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥156.32000 Bulk | Bulk | Active | Cylindrical with Pointer | Knurled, Straight | 0.250" (6.35mm) | 0.750" (19.05mm) | 0.625" (15.88mm) | Line on Side | Metal | Black | 6-32 Set Screw (2) | |||
963 In Stock | 1 : ¥123.34000 Bulk | Bulk | Active | Cylindrical with Pointer | Knurled, Straight | 0.250" (6.35mm) | 0.500" (12.70mm) | 0.625" (15.88mm) | Line on Side | Metal | Black | 6-32 Set Screw (2) | |||
0 In Stock | 1,000 : ¥95.47397 Bulk | Bulk | Discontinued at Digi-Key | Cylindrical with Pointer | Knurled, Straight | 0.126" (3.20mm) | 0.500" (12.70mm) | 0.625" (15.88mm) | Line on Side | Metal | Black | 6-32 Set Screw (2) | |||
5 In Stock | 1 : ¥248.89000 Bulk | Bulk | Active | Cylindrical with Pointer | Knurled, Straight | 0.250" (6.35mm) | 0.937" (23.80mm) | 0.625" (15.88mm) | Line on Side | Metal | Natural | 6-32 Set Screw (2) | |||
0 In Stock Check Lead Time | 2,000 : ¥138.43598 Bulk | Bulk | Active | Cylindrical with Pointer | Knurled, Straight | 0.250" (6.35mm) | 0.937" (23.80mm) | 0.625" (15.88mm) | Line on Side | Metal | Black | 6-32 Set Screw (2) | |||
0 In Stock Check Lead Time | 500 : ¥175.24064 Bulk | Bulk | Active | Cylindrical with Pointer | Knurled, Straight | 0.250" (6.35mm) | 0.500" (12.70mm) | 0.625" (15.88mm) | Line on Side | Metal | Natural | 6-32 Set Screw (2) | |||
0 In Stock | Active | Bulk | Active | Cylindrical with Pointer | Knurled, Straight | 0.250" (6.35mm) | 0.750" (19.05mm) | 0.625" (15.88mm) | Line on Side | Metal | Natural | 6-32 Set Screw (2) |