LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,980 In Stock | 1 : ¥10.88000 Bulk | Bulk | Active | Blue | - | - | - | 2200mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | - | Through Hole | 470nm | - | - | Radial | - | - | - | |||
393 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | Green | - | - | - | 3000mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | - | Through Hole | 523nm | - | - | Radial | - | - | - | |||
98 In Stock | 1 : ¥15.56000 Bulk | Bulk | Active | Blue | - | - | - | 680mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | - | Through Hole | 470nm | - | - | Radial | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥10.88000 Bulk | Bulk | Active | White | - | Colorless | Clear | 2400mcd | Round with Domed Top | 5mm, T-1 3/4 | 3.2V | 20mA | 40° | Through Hole | - | - | - | Radial | T-1 3/4 (5mm) | - | - |