Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥2,731.91000 Box | Box | Active | Linear Position | - | - | 0 ~ 3175.00mm (0 ~ 125.00") | Resistive | - | String Potentiometer | ±0.25% | 10 kOhms | ±10% | 30V | Chassis Mount | Solder Lug | -18°C ~ 71°C | Module | - | |||
2 In Stock | 1 : ¥2,731.91000 Box | Box | Active | Linear Position | - | - | 0 ~ 191.00mm (0 ~ 7.52") | Analog Voltage | - | - | ±0.25% | 10 kOhms | ±1% | 30V | Panel Mount | Solder Lug | -18°C ~ 70°C | Box with Connector | - | |||
8 In Stock | 1 : ¥2,828.69000 Box | Box | Active | Linear Position | - | - | 0 ~ 635.00mm (0 ~ 25.00") | Resistive | - | String Potentiometer | ±0.25% | 10 kOhms | ±10% | 30V | Chassis Mount | Solder Lug | -18°C ~ 71°C | Module | - |