DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
595 Marketplace | 1 : ¥105.23000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 28.00mm | 9.4 CFM (0.26m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Polarity Protection | 32.0dB(A) | 1.75 W | 7500 RPM | 2 Wire Leads | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | |||
976 Marketplace | 1 : ¥106.25000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 8.1 CFM (0.31m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Polarity Protection | 33.0dB(A) | 3.84 W | 8800 RPM | 3 Wire Leads | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | |||
984 Marketplace | 1 : ¥108.19000 Bulk | Bulk | Active | 12VDC | Rectangular/Round - 97mm L x 94mm H | 33.00mm | 21.9 CFM (0.62m³/min) | 0.820 in H2O (204.2 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection, Polarity Protection | 50.0dB(A) | 9.6 W | 3300 RPM | 2 Wire Leads | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, TUV, UL |