DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥4,232.74000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 2 | 11V | 16V | 15000V | - | - | - | 260µA | 4 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 65°C | - | Through Hole | Module | 4.70" L x 1.52" W x 1.00" H (119.4mm x 38.7mm x 25.4mm) | - | Enable, Active High | CE, cUL, cURus, UL | 60950-1 | |||
4 In Stock | 1 : ¥4,740.65000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 2 | 11V | 16V | 15000V | - | - | - | 260µA | 4 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 65°C | - | Through Hole | Module | 4.70" L x 1.52" W x 1.00" H (119.4mm x 38.7mm x 25.4mm) | - | Enable, Active High | CE, cUL, cURus, UL | 60950-1 |