DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70 In Stock | 1 : ¥50.82000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 84mA, 84mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 80% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | CE, EAC, UKCA | - | |||
57 In Stock | 1 : ¥50.82000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -15V | - | - | 67mA, 67mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 80% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | CE, EAC, UKCA | - | |||
0 In Stock Check Lead Time | 1 : ¥50.82000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 84mA, 84mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 82% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | CE, EAC, UKCA | - | |||
0 In Stock Check Lead Time | 1 : ¥50.82000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 80% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | CE, EAC, UKCA | - | |||
20 In Stock | 1 : ¥50.82000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -15V | - | - | 67mA, 67mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 81% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | CE, EAC, UKCA | - | |||
19 In Stock | 1 : ¥50.82000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -5V | - | - | 200mA, 200mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 80% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | CE, EAC, UKCA | - | |||
14 In Stock | 1 : ¥50.82000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -5V | - | - | 200mA, 200mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 80% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | CE, EAC, UKCA | - | |||
4 In Stock | 1 : ¥50.82000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -15V | - | - | 67mA, 67mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 80% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | CE, EAC, UKCA | - | |||
4 In Stock | 1 : ¥50.82000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 84mA, 84mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 100°C | 80% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | CE, EAC, UKCA | - |