Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,003 In Stock 19,000 Factory | 1 : ¥57.22000 Cut Tape (CT) 1,000 : ¥32.46308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GMR (Giant Magnetoresistive) | General Purpose | No | 2 | 2/0 | Unidirectional | 2500Vrms | 30kV/µs | 2Mbps | 25ns, 25ns | 10ns | 1ns, 1ns | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
620 In Stock 6,000 Factory | 1 : ¥37.44000 Cut Tape (CT) 1,000 : ¥19.73490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GMR (Giant Magnetoresistive) | RS422, RS485 | No | 1 | 1/0 | Unidirectional | 800Vrms | 30kV/µs | 2Mbps | 25ns, 25ns | 10ns | 1ns, 1ns | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
0 In Stock Check Lead Time | 1,000 : ¥19.83321 Bulk | Bulk | Active | GMR (Giant Magnetoresistive) | RS422, RS485 | No | 1 | 1/0 | Unidirectional | 600Vrms | 30kV/µs | 2Mbps | 25ns, 25ns | 10ns | 1ns, 1ns | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 1,000 : ¥33.03394 Bulk | Bulk | Active | GMR (Giant Magnetoresistive) | RS422, RS485 | No | 2 | 2/0 | Unidirectional | 600Vrms | 30kV/µs | 2Mbps | 25ns, 25ns | 10ns | 1ns, 1ns | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |