NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
808 In Stock | 1 : ¥13.38000 Bulk | Bulk | Active | 1k | ±10% | - | - | - | - | 3972K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.3mm W | |||
7,655 In Stock | 1 : ¥20.69000 Bulk | Bulk | Active | 25 | ±10% | - | - | - | - | 3096K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.3mm W | |||
0 In Stock Check Lead Time | 5,000 : ¥19.00770 Bulk | Bulk | Active | 40k | ±10% | - | - | - | - | 4561K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.3mm W | |||
0 In Stock Check Lead Time | 5,000 : ¥34.14369 Bulk | Bulk | Active | 150 | ±10% | - | - | - | - | 3468K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.3mm W | |||
0 In Stock | Active | Bulk | Active | 150 | ±10% | - | - | - | - | 3772K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.3mm W | |||
0 In Stock | Active | Bulk | Active | 8k | ±10% | - | - | - | - | 4365K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.3mm W | |||
0 In Stock | Active | Bulk | Active | 35k | ±10% | - | - | - | - | 4720K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.3mm W | |||
0 In Stock | Active | Bulk | Active | 50k | ±10% | - | - | - | - | 4783K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 3.3mm W |