NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,211 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | 300 | ±10% | - | - | - | - | 3468K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 4.3mm W | |||
0 In Stock Check Lead Time | 5,000 : ¥8.05566 Bulk | Bulk | Active | 3.5k | ±10% | - | - | - | - | 4073K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 4.3mm W | |||
0 In Stock Check Lead Time | 5,000 : ¥9.54240 Bulk | Bulk | Active | 70k | ±10% | - | - | - | - | 4220K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 4.3mm W | |||
0 In Stock Check Lead Time | 2,500 : ¥15.19589 Bulk | Bulk | Active | 3.5k | ±1% | - | - | - | - | 4073K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 4.3mm W | |||
0 In Stock Check Lead Time | 5,000 : ¥19.00770 Bulk | Bulk | Active | 100k | ±10% | - | - | - | - | 4783K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 4.3mm W | |||
0 In Stock | Active | Bulk | Active | 300 | ±10% | - | - | - | - | 3772K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 4.3mm W | |||
0 In Stock | Active | Bulk | Active | 7.5 | ±10% | - | - | - | - | 4356K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 4.3mm W | |||
0 In Stock | Active | Bulk | Active | 70k | ±10% | - | - | - | - | 4220K | - | -50°C ~ 150°C | 1.50" (38.00mm) | Through Hole | Disc, 5.6mm Dia x 4.3mm W |