20108D1C221K5E | ||
---|---|---|
DigiKey Part Number | 541-20108D1C221K5E-ND | |
Manufacturer | ||
Manufacturer Product Number | 20108D1C221K5E | |
Description | CAP ARRAY 220PF 50V C0G 8-SIP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 220pF Bussed Capacitor 7 Array 50 V C0G, NP0 8-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Thick Film | |
Number of Capacitors | 7 | |
Circuit Type | Bussed | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | - | |
Size / Dimension | 0.800" L x 0.135" W (20.32mm x 3.43mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.59000 | ¥129.59 |
10 | ¥119.90700 | ¥1,199.07 |
50 | ¥103.70100 | ¥5,185.05 |
100 | ¥93.33060 | ¥9,333.06 |
500 | ¥86.20086 | ¥43,100.43 |
1,000 | ¥81.01590 | ¥81,015.90 |