Inline Module Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Number of Positions | Memory Type | Standards | Mounting Type | Insertion Angle | Features | Mounting Feature | Card Thickness | Height | Color | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,382 In Stock | 1 : ¥299.72000 Tray | Tray | Active | MiniDIMM | 288 | DDR4 SDRAM | MO-314 | Surface Mount | - | Board Guide, Board Lock, Latches | Normal, Standard - Top | 0.055" (1.40mm) | 0.433" (11.00mm) | Black | Gold | 30.0µin (0.76µm) | |||
182 In Stock | 1 : ¥536.51000 Tray | Tray | Active | MiniDIMM | 288 | DDR4 SDRAM | MO-314 | Surface Mount | - | Board Lock, Latches | Normal, Standard - Top | 0.055" (1.40mm) | 0.433" (11.00mm) | Black | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 182 : ¥349.78044 Tray | Tray | Active | MiniDIMM | 288 | DDR4 SDRAM | MO-314 | Surface Mount | - | Board Guide, Board Lock, Latches | Normal, Standard - Top | 0.055" (1.40mm) | 0.433" (11.00mm) | Black | Gold | 30.0µin (0.76µm) |