Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,985 In Stock | 1 : ¥26.63000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 30 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
7,571 In Stock | 1 : ¥18.77000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 71.4 mA | Non Latching | - | PC Pin | - | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
3,131 In Stock | 1 : ¥18.77000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 15 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,017 In Stock | 1 : ¥24.04000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 15 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
4,033 In Stock | 1 : ¥16.89000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 30 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
971 In Stock | 1 : ¥24.04000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 71.4 mA | Non Latching | - | PC Pin | - | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
5,833 In Stock | 1 : ¥26.63000 Tube | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 60 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.6 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
861 In Stock | 1 : ¥24.49000 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 40 mA | Non Latching | - | PC Pin | - | Class F | 6.75 VDC | 0.9 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
882 In Stock | 1 : ¥33.33000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.75 VDC | 0.9 VDC | 10 ms | 20 ms | -20°C ~ 105°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥14.02609 Tube | Tube | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 20 mA | Non Latching | - | PC Pin | - | - | 13.5 VDC | 1.8 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥15.54239 Tube | Tube | Active | Socketable | 9VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 40 mA | Non Latching | - | PC Pin | - | Class F | 6.75 VDC | 0.9 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 44,100 : ¥9.84352 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 22.2 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,100 : ¥15.16331 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 30 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥15.16331 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 15 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥15.16331 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 20 mA | Non Latching | - | PC Pin | - | Class F | 13.5 VDC | 1.8 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥15.96206 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 43.8 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥15.96206 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 71.4 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥15.96206 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 60 mA | Non Latching | - | PC Pin | - | - | 4.5 VDC | 0.6 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥15.96206 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 40 mA | Non Latching | - | PC Pin | - | - | 6.75 VDC | 0.9 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥15.96206 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 30 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥15.96206 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 15 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥15.96206 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 21.9 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,100 : ¥17.56419 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 43.8 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥20.97590 Bulk | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 10 A | 400VAC - Max | 4000VA | 7.5 mA | Non Latching | - | PC Pin | - | Class F | 36 VDC | 4.8 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,050 : ¥24.13496 Tube | Tube | Active | Through Hole | 36VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 10 mA | Non Latching | - | PC Pin | - | - | - | - | 10 ms | 20 ms | -20°C ~ 105°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - |