TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,450 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.32078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 38.9V | 103A | 4000W (4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.32078 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 10V | 11.1V | 17V | 235.5A | 4000W (4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.32078 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 11V | 12.2V | 18.2V | 220A | 4000W (4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.32078 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 12V | 13.3V | 19.9V | 201.5A | 4000W (4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.32078 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 13V | 14.4V | 21.5V | 186.5A | 4000W (4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.32078 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 14V | 15.6V | 23.2V | 172.5A | 4000W (4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.32078 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 15V | 16.7V | 24.4V | 164A | 4000W (4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.32078 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 18V | 20V | 29.2V | 137A | 4000W (4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.32078 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 20V | 22.2V | 32.4V | 123.5A | 4000W (4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |