LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Constant Current | Buck | 1 | 7V | 16V | 2 ~ 14V | 1A | 14 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 5 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | EN | |||
0 In Stock | Obsolete | Tube | Obsolete | Constant Current | Buck | 1 | 7V | 16V | 2 ~ 14V | 700mA | 10 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 5 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | EN |