Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,891 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,600 : ¥7.08054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.65 A | 1.85A | Shielded | 68mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
13,281 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,600 : ¥7.11626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2 µH | ±20% | 2.64 A | 3.3A | Shielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
17,644 In Stock | 1 : ¥15.19000 Cut Tape (CT) 2,600 : ¥7.35586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.41 A | 1.4A | Shielded | 90mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
40,331 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,600 : ¥7.69202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.1 A | 1.1A | Shielded | 142mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
7,694 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,600 : ¥9.45130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.26 A | 2.6A | Shielded | 34mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
5,773 In Stock | 1 : ¥21.76000 Cut Tape (CT) 2,600 : ¥10.52086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 640 mA | 640mA | Shielded | 352mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
5,454 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,600 : ¥7.06286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.01 A | 2.1A | Shielded | 45mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
45 In Stock | 1 : ¥18.14000 Cut Tape (CT) 2,600 : ¥10.76365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 810 mA | 940mA | Shielded | 208mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
7,708 In Stock | 1 : ¥18.88000 Cut Tape (CT) 2,600 : ¥9.11982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 440 mA | 450mA | Shielded | 801mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥10.76365 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 520 mA | 580mA | Shielded | 525mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥10.76365 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.1 µH | ±20% | 3.25 A | 4.8A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥10.76365 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 750 mA | 760mA | Shielded | 257mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) |