Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥38.75000 Bulk | Bulk | Active | Bus Bar - Side | DIN Rail | 2 | 1 | 5.2mm | Special Clamp, Push-In Spring | 24 A | 250 V | 20 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Blue | |||
50 In Stock | 1 : ¥50.49000 Bulk | Bulk | Active | Middle | DIN Rail | 2 | 1 | 10.2mm | Push In, Spring | 68 A | 500 V | 10 A | 600 V | 4-24 AWG | 0.5-16mm² | - | Blue |