Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥458.22000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | 999999.99hrs | 8 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 10 ~ 30VDC | Non-Resettable | Rectangular - 45.00mm x 22.20mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
0 In Stock | Obsolete | Box | Obsolete | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 187 ~ 264VAC | Non-Resettable | Rectangular - 45.00mm x 22.20mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
0 In Stock Check Lead Time | 1 : ¥361.05000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 20 ~ 30VAC | Non-Resettable | Rectangular - 45.00mm x 22.20mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected | |||
0 In Stock Check Lead Time | 1 : ¥361.05000 Box | Box | Active | Time Counter (Hour Meter) | Up | - | 99999.99hrs | 7 | Decade Wheel | 0.157" (4.00mm) | Voltage | - | 187 ~ 264VAC | Non-Resettable | Rectangular - 45.00mm x 22.20mm | Panel Mount | Quick Connect - 0.250" (6.3mm) | IP52 - Dust Protected |