Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥2,154.10000 Box | Box | Active | Totalizer | Up, Down, Command | 50kHz | 999999hrs | 6 | LED - Red Characters | 0.314" (8.00mm) | No Voltage | - | 10 ~ 30VDC | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock Check Lead Time | 1 : ¥2,154.10000 Box | Box | Active | Tachometer, Timer, Totalizer | Up, Down, Command, Quadrature | 50kHz | 99999.9hrs, min, sec | 6 | LED - Red Characters | 0.314" (8.00mm) | No Voltage | - | 10 ~ 30VDC | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock Check Lead Time | 1 : ¥2,154.10000 Box | Box | Active | Tachometer, Totalizer | Up, Down, Command | 30kHz | 999999hrs | 6 | LED - Red Characters | 0.314" (8.00mm) | No Voltage | - | 10 ~ 30VDC | External, Front Panel | Rectangular - 45.00mm x 22.20mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |