5050731100 | ||
---|---|---|
DigiKey Part Number | WM11234TR-ND - Tape & Reel (TR) WM11234CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5050731100 | |
Description | CONN SSL SKT CONT 22-26AWG CRIMP | |
Customer Reference | ||
Detailed Description | 22-26 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 3A | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.03400 | ¥10.34 |
100 | ¥0.73800 | ¥73.80 |
1,000 | ¥0.61989 | ¥619.89 |
2,500 | ¥0.56083 | ¥1,402.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥0.47228 | ¥6,139.64 |
26,000 | ¥0.42800 | ¥11,128.00 |
65,000 | ¥0.39849 | ¥25,901.85 |