LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
780 In Stock | 1 : ¥36.98000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Warm | 3000K | - | 90lm (Typ) | 350mA | 3.3V | 78 lm/W | 73 | 500mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
40 In Stock | 1 : ¥36.98000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Warm | 3000K | - | 65lm (Typ) | 350mA | 3.3V | 56 lm/W | 93 | 500mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 5000K | - | 95lm (Typ) | 350mA | 3.3V | 82 lm/W | 65 | 500mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 5000K | - | 95lm (Typ) | 350mA | 3.3V | 82 lm/W | 83 | 500mA | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
0 In Stock | Active | Bulk | Active | White, Cool | 5000K | - | 95lm (Typ) | 350mA | 3.3V | 82 lm/W | 75 | 500mA | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) |