AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335 In Stock | 1 : ¥281.17000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 5 A | 120W (150W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CB, CE, cURus, EAC, TUV | |||
169 In Stock | 1 : ¥312.94000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | - | 4.44 A | 120W (150W Forced Air) | Medical | 4 kV | 94% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CB, CE, cURus, EAC, TUV | |||
71 In Stock | 1 : ¥279.12000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | - | 2.5 A | 120W (150W Forced Air) | Medical | 4 kV | 93.5% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CB, CE, cURus, EAC, TUV | |||
22 In Stock | 1 : ¥279.12000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | - | 7.6 A | 114W (143W Forced Air) | Medical | 4 kV | 92% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CB, CE, cURus, EAC, TUV | |||
3 In Stock | 1 : ¥279.12000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 9.5 A | 114W (142W Forced Air) | Medical | 4 kV | 91% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CB, CE, cURus, EAC, TUV |