Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥559.52000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.125" (3.18mm) | - | - | Black | 100' (30.48m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥864.02000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 3.750" (95.25mm) | - | - | Black | 50.00' (15.24m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥905.17000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | - | Black | 100' (30.48m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,152.03000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.750" (19.05mm) | - | - | Black | 100' (30.48m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,497.67000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 1.125" (28.58mm) | - | - | Black | 100' (30.48m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,563.47000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 2.500" (63.50mm) | - | - | Black | 100' (30.48m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,088.05000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.125" (3.18mm) | - | - | Black | 500' (152.40m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,736.07000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 3.750" (95.25mm) | - | - | Black | 200' (60.96m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,096.08000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 1.125" (28.58mm) | - | - | Black | 250' (76.20m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,240.08000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 2.500" (63.50mm) | - | - | Black | 250' (76.20m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,600.09000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | - | Black | 500' (152.40m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,680.12000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.750" (19.05mm) | - | - | Black | 500' (152.40m) | 0.042" (1.07mm) | - | Fire Resistant, Heat Resistant | Abrasion Resistant | - | - | - | - | - |