IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | PGA | 68 (11 x 11) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 132 (14 x 14) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 256 (16 x 16) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 68 (10 x 10) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 132 (14 x 14) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 256 (16 x 16) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Wire Wrap | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 108 (12 x 12) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 68 (11 x 11) | 0.100" (2.54mm) | - | - | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | - | - | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 132 (14 x 14) | 0.100" (2.54mm) | - | - | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | - | - | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 256 (16 x 16) | 0.100" (2.54mm) | - | - | Beryllium Copper | Through Hole | Closed Frame | Wire Wrap | 0.100" (2.54mm) | - | - | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 12 (5 x 5) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 12 (5 x 5) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 12 (5 x 5) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 22 (5 x 5) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 22 (5 x 5) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 22 (5 x 5) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 25 (5 x 5) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 25 (5 x 5) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 25 (5 x 5) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 28 (6 x 6) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 28 (6 x 6) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 28 (6 x 6) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 32 (9 x 9) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 32 (9 x 9) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | Active | Bulk | Active | PGA | 32 (9 x 9) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Wire Wrap | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C |