DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥371.50000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 3.33A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | |||
211 In Stock | 1 : ¥287.35000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 2.67A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90.5% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | |||
202 In Stock | 1 : ¥287.35000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 2.67A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | |||
197 In Stock | 1 : ¥287.35000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 7A | 35 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 92% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | |||
8 In Stock | 1 : ¥371.50000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 3.33A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | |||
6 In Stock | 1 : ¥371.50000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 3.33A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88.5% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | |||
0 In Stock Check Lead Time | 200 : ¥313.43660 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 7A | 35 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥371.50000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 7A | 35 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | |||
4 In Stock | 1 : ¥371.50000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 2.67A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - |