DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥247.92000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 1A, 1A | 30 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm) | - | |||
386 In Stock | 1 : ¥247.92000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm) | - | |||
96 In Stock | 1 : ¥247.92000 - | - | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm) | - | |||
69 In Stock | 1 : ¥247.92000 Tube | Tube | Active | Isolated Module | 2 | 36V | 72V | 15V | -15V | - | - | 1A, 1A | 30 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm) | - | |||
7 In Stock | 1 : ¥247.92000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 2.5A, 2.5A | 25 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm) | - | |||
5 In Stock | 1 : ¥247.92000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 1A, 1A | 30 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm) | - | |||
4 In Stock | 1 : ¥247.92000 Tube | Tube | Active | Isolated Module | 2 | 36V | 72V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm) | - | |||
1 In Stock | 1 : ¥247.92000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 2.5A, 2.5A | 25 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥247.92000 Tube | Tube | Active | Isolated Module | 2 | 36V | 72V | 5V | -5V | - | - | 2.5A, 2.5A | 25 W | 1 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module | 2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm) | - |