DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥1,169.43000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 6.3A | 151 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 91% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | |||
82 In Stock | 1 : ¥1,169.43000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 12.5A | 150 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 91% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | |||
289 In Stock | 1 : ¥1,169.43000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 6.3A | 151 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 90.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | |||
2 In Stock | 1 : ¥1,169.43000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 12.5A | 150 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 92% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | |||
6 In Stock | 1 : ¥1,169.43000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 28V | - | - | - | 5.4A | 151 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 90.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | |||
8 In Stock | 1 : ¥1,169.43000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 3.2A | 154 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 91.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | |||
5 In Stock | 1 : ¥1,169.43000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 30A | 150 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 92% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | |||
0 In Stock Check Lead Time | 1 : ¥1,169.43000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 28V | - | - | - | 5.4A | 151 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 91.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | |||
1 In Stock | 1 : ¥1,169.43000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 3.2A | 154 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 92% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | |||
1 In Stock | 1 : ¥1,169.43000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 30A | 150 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 92% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick |