DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311 In Stock | 1 : ¥1,319.46000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 28V | - | - | 1.3A | 35 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 88% | Through Hole | 11-DIP Module | 2.00" L x 1.10" W x 0.50" H (50.8mm x 27.9mm x 12.7mm) | Enable, Active High | |||
58 In Stock | 1 : ¥1,319.46000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 5V | - | - | 7A | 35 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 86% | Through Hole | 11-DIP Module | 2.00" L x 1.10" W x 0.50" H (50.8mm x 27.9mm x 12.7mm) | Enable, Active High | |||
110 In Stock | 1 : ¥1,319.49000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 12V | - | - | 2.9A | 35 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 88% | Through Hole | 11-DIP Module | 2.00" L x 1.10" W x 0.50" H (50.8mm x 27.9mm x 12.7mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ¥1,319.49000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 3.3V | - | - | 10A | 35 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 84% | Through Hole | 11-DIP Module | 2.00" L x 1.10" W x 0.50" H (50.8mm x 27.9mm x 12.7mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ¥1,319.46000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 15V | - | - | 2.3A | 35 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 88% | Through Hole | 11-DIP Module | 2.00" L x 1.10" W x 0.50" H (50.8mm x 27.9mm x 12.7mm) | Enable, Active High |