Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
644 In Stock | 1 : ¥23.15000 Cut Tape (CT) 500 : ¥10.84652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 35 V | 22mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 85 mA @ 120 Hz | 1.7 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
500 In Stock | 1 : ¥27.83000 Cut Tape (CT) 500 : ¥13.02166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 35 V | 20mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 90 mA @ 120 Hz | 1.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
791 In Stock | 1 : ¥31.93000 Cut Tape (CT) 400 : ¥16.47535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 35 V | 16mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.520" (13.20mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
912 In Stock | 1 : ¥24.55000 Cut Tape (CT) 500 : ¥11.56960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 25 V | 20mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 90 mA @ 120 Hz | 1.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
880 In Stock | 1 : ¥29.55000 Cut Tape (CT) 500 : ¥13.80910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 25 V | 20mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 90 mA @ 120 Hz | 1.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥6.31479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 12 µF | ±20% | 63 V | 52mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 20 mA @ 120 Hz | 400 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.295" (7.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,995 In Stock | 1 : ¥15.60000 Cut Tape (CT) 1,000 : ¥6.42037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 35 V | 44mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 30 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.295" (7.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,995 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥6.60032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 25 V | 41mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 30 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.295" (7.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,990 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥6.57708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 50 V | 48mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 30 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.295" (7.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : ¥16.50000 Cut Tape (CT) 1,000 : ¥6.79882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 20 V | 39mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 30 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.295" (7.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,982 In Stock | 1 : ¥17.98000 Cut Tape (CT) 1,000 : ¥7.41518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 40 mA @ 120 Hz | 800 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.295" (7.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥21.18000 Cut Tape (CT) 500 : ¥9.96960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 35 V | 33mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 70 mA @ 120 Hz | 1.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.335" (8.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥21.26000 Cut Tape (CT) 500 : ¥10.01212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 27 µF | ±20% | 63 V | 38mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥21.26000 Cut Tape (CT) 500 : ¥10.01212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 27 µF | ±20% | 63 V | 37mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.335" (8.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥22.17000 Cut Tape (CT) 500 : ¥10.44064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 75 mA @ 120 Hz | 1.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
906 In Stock | 1 : ¥22.17000 Cut Tape (CT) 500 : ¥10.44064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 50 V | 35mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.335" (8.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥22.66000 Cut Tape (CT) 500 : ¥10.64358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 25 V | 33mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 70 mA @ 120 Hz | 1.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.335" (8.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥23.64000 Cut Tape (CT) 500 : ¥11.11054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 20 V | 33mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 70 mA @ 120 Hz | 1.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.335" (8.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥23.64000 Cut Tape (CT) 500 : ¥11.11054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 20 V | 20mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 90 mA @ 120 Hz | 1.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
800 In Stock | 1 : ¥24.30000 Cut Tape (CT) 400 : ¥12.86795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 50 V | 27mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 75 mA @ 120 Hz | 1.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
800 In Stock | 1 : ¥24.96000 Cut Tape (CT) 400 : ¥13.19775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 25 V | 19mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 95 mA @ 120 Hz | 1.9 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
800 In Stock | 1 : ¥25.20000 Cut Tape (CT) 400 : ¥13.32173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 39 µF | ±20% | 63 V | 35mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 65 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
300 In Stock | 1 : ¥25.61000 Cut Tape (CT) 400 : ¥13.57683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 35 V | 21mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 90 mA @ 120 Hz | 1.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥26.02000 Cut Tape (CT) 500 : ¥12.16690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 20 V | 20mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 90 mA @ 120 Hz | 1.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥26.11000 Cut Tape (CT) 500 : ¥12.29120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 150°C | -55°C ~ 150°C | AEC-Q200 | Automotive | 75 mA @ 120 Hz | 1.5 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |