TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥9.87369 Tube | Tube | Active | Internally Triggered, Standard | 400 V | 6 A | 65A, 80A | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥10.20668 Tube | Tube | Active | Alternistor - Snubberless, Internally Triggered | 400 V | 6 A | 65A, 80A | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥11.05780 Tube | Tube | Active | Alternistor - Snubberless, Internally Triggered | 400 V | 8 A | 83A, 100A | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥11.48627 Tube | Tube | Active | Internally Triggered, Standard | 600 V | 6 A | 65A, 80A | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥11.82583 Tube | Tube | Active | Alternistor - Snubberless, Internally Triggered | 400 V | 10 A | 100A, 120A | 60 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥11.82583 Tube | Tube | Active | Alternistor - Snubberless, Internally Triggered | 600 V | 6 A | 65A, 80A | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥12.81479 Tube | Tube | Active | Alternistor - Snubberless, Internally Triggered | 600 V | 8 A | 83A, 100A | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥13.47906 Tube | Tube | Active | Internally Triggered, Standard | 600 V | 10 A | 100A, 120A | 60 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥13.81977 Tube | Tube | Active | Alternistor - Snubberless, Internally Triggered | 600 V | 10 A | 100A, 120A | 60 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB |