Surge Protection Devices (SPDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock 127 Factory | 1 : ¥1,914.38000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 550VAC | 20 kA | 50 kA | 200 kA | 2 kV | 2.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
10 In Stock | 1 : ¥1,704.29000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 350VAC | 20 kA | 50 kA | 200 kA | 1 kV | 1.75 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
9 In Stock | 1 : ¥1,704.29000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 480VAC | 20 kA | 50 kA | 200 kA | 1.5 kV | 2.3 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
8 In Stock 2 Factory | 1 : ¥1,704.29000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 150VAC | 20 kA | 50 kA | 200 kA | 600 V | 1.25 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
8 In Stock 68 Factory | 1 : ¥1,710.12000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 300VAC | 20 kA | 50 kA | 150 kA | 900 V | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
2 In Stock 11 Factory | 1 : ¥2,591.53000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 750VAC | 20 kA | 35 kA | 200 kA | 2.5 kV | 3.4 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
0 In Stock 6 Factory Check Lead Time | 1 : ¥660.32000 Bulk | Bulk | Active | Type 1, Type 2 | Module Only | 1 | 480V | 20 kA | 50 kA | 200 kA | 1.5 kV | 2.3 kV | -40°C ~ 80°C | Thermally Protected, Visual Life Indicator | DIN Rail | CE, cURus, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥1,422.44000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 150V | 20 kA | 50 kA | 200 kA | 600 V | 1.25 kV | -40°C ~ 80°C | Thermally Protected, Visual Life Indicator | DIN Rail | CE, cURus, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥1,427.20000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 300V | 20 kA | 50 kA | 150 kA | 900 V | 1.5 kV | -40°C ~ 80°C | Thermally Protected, Visual Life Indicator | DIN Rail | CE, cURus, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥1,448.55000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 350V | 20 kA | 50 kA | 200 kA | 1 kV | 1.75 kV | -40°C ~ 80°C | Thermally Protected, Visual Life Indicator | DIN Rail | CE, cURus, UL, VDE | |||
0 In Stock 4 Factory Check Lead Time | 1 : ¥1,453.97000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 480V | 20 kA | 50 kA | 200 kA | 1.5 kV | 2.3 kV | -40°C ~ 80°C | Thermally Protected, Visual Life Indicator | DIN Rail | CE, cURus, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥1,641.73000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 550V | 20 kA | 50 kA | 200 kA | 2 kV | 2.5 kV | -40°C ~ 80°C | Thermally Protected, Visual Life Indicator | DIN Rail | CE, cURus, UL, VDE | |||
0 In Stock 2 Factory Check Lead Time | 1 : ¥2,233.99000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 3 | 750V | 20 kA | 35 kA | 200 kA | 2.5 kV | 3.4 kV | -40°C ~ 80°C | Thermally Protected, Visual Life Indicator | DIN Rail | CE, cURus, UL, VDE |