Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥10,879.27000 Box | Box | Active | Linear Position | Resistive | - | 0 ~ 10160.00mm (0 ~ 400.00") | Analog Voltage, 4 ~ 20mA | - | String Potentiometer | - | - | 8V ~ 32V, 12V ~ 40V | Chassis Mount | Connector | -40°C ~ 85°C | Module | - | |||
15 In Stock | 1 : ¥9,405.53000 Box | Box | Active | Linear Position | Resistive | - | 0 ~ 6350.00mm (0 ~ 250.00") | Analog Voltage, 4 ~ 20mA | - | String Potentiometer | - | - | 8V ~ 32V, 12V ~ 40V | Chassis Mount | Connector | -40°C ~ 85°C | Module | - |