Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥1,057.12000 Bulk | Bulk | Active | SPDT | 2 | On-On | Not Specified | 100mA (DC) | 32 V | Flat Key | Center | 90° | Gold (Au) | - | Panel Mount | Connector | Circular - 22.30mm Dia | IP65 | -40°C ~ 85°C | |||
14 In Stock | 1 : ¥1,057.12000 Bulk | Bulk | Active | SPDT | 3 | On-Off-On | Not Specified | 100mA (DC) | 32 V | Flat Key | Center | 90° | Gold (Au) | - | Panel Mount | Connector | Circular - 22.30mm Dia | IP65 | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2 : ¥1,057.12500 Bulk | Bulk | Active | SPDT | 3 | Mom-Off-On | Not Specified | 100mA (DC) | 32 V | Flat Key | Center | 40°, 90° | Gold (Au) | - | Panel Mount | Connector | Circular - 22.30mm Dia | IP65 | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2 : ¥1,057.12500 Bulk | Bulk | Active | SPDT | 2 | On-Mom | Not Specified | 100mA (DC) | 32 V | Flat Key | Center | 40° | Gold (Au) | - | Panel Mount | Connector | Circular - 22.30mm Dia | IP65 | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 2 : ¥1,057.12500 Bulk | Bulk | Active | SPDT | 2 | On-On | Not Specified | 100mA (DC) | 32 V | Flat Key | All | 90° | Gold (Au) | - | Panel Mount | Connector | Circular - 22.30mm Dia | IP65 | -40°C ~ 85°C |